Parametric Equivalent
Parametric Equivalent

T520H108M006ATE0557706 | |
|---|---|
DigiKey Part Number | 399-T520H108M006ATE0557706-ND |
Manufacturer | |
Manufacturer Product Number | T520H108M006ATE0557706 |
Description | 1000UF 6.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 mF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £2.61450 | £156.87 |
| Unit Price without VAT: | £2.61450 |
|---|---|
| Unit Price with VAT: | £3.13740 |



