T520D686M010ATE1007706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.62884

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.57952
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: £0.60241
Datasheet
68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D686M010ATE1007706

DigiKey Part Number
399-T520D686M010ATE1007706-ND
Manufacturer
Manufacturer Product Number
T520D686M010ATE1007706
Description
68.0UF 10.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Box
QuantityUnit PriceExt Price
220£0.67373£148.22
Unit Price without VAT:£0.67373
Unit Price with VAT:£0.80848