T520C157M004ATE025 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: £0.41042
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: £1.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,215
Unit Price: £1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,220
Unit Price: £1.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.85707

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.85707

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.99221
150 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 25mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520C157M004ATE025

DigiKey Part Number
399-4810-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520C157M004ATE025
Description
CAP TANT POLY 150UF 4V 2312
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520C157M004ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.47040£235.20
Manufacturers Standard Package
Unit Price without VAT:£0.47040
Unit Price with VAT:£0.56448