
T520C157M006AHE025 | |
|---|---|
DigiKey Part Number | 399-T520C157M006AHE025TR-ND - Tape & Reel (TR) 399-T520C157M006AHE025CT-ND - Cut Tape (CT) 399-T520C157M006AHE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C157M006AHE025 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C157M006AHE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 10 | £0.89100 | £8.91 |
| 50 | £0.71440 | £35.72 |
| 100 | £0.66000 | £66.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.56802 | £284.01 |
| 1,500 | £0.52527 | £787.90 |
| 2,500 | £0.50946 | £1,273.65 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |

