T491A105M010AT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 5,627
Unit Price: £0.32000
Datasheet

Similar


Vishay Sprague
In Stock: 3,527
Unit Price: £0.35000
Datasheet
1 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105M010AT

DigiKey Part Number
399-18012-2-ND - Tape & Reel (TR)
399-18012-1-ND - Cut Tape (CT)
399-18012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A105M010AT
Description
CAP TANT 1UF 20% 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.14600£1.46
50£0.10660£5.33
100£0.09450£9.45
500£0.07426£37.13
1,000£0.06801£68.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.06286£125.72
4,000£0.05862£234.48
6,000£0.05650£339.00
10,000£0.05415£541.50
14,000£0.05278£738.92
20,000£0.05146£1,029.20
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000