1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCSA1C105MTRF

DigiKey Part Number
718-2517-2-ND - Tape & Reel (TR)
718-2517-1-ND - Cut Tape (CT)
718-2517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCSA1C105MTRF
Description
CAP TANT 1UF 20% 16V 1206
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.6Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
6.6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,527
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18200£1.82
50£0.13480£6.74
100£0.12020£12.02
500£0.09562£47.81
1,000£0.08804£88.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.08180£163.60
6,000£0.07410£444.60
10,000£0.07125£712.50
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200