Parametric Equivalent

T368C107M010AT7303 | |
|---|---|
DigiKey Part Number | 399-T368C107M010AT7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T368C107M010AT7303 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.400" L x 0.250" W (10.16mm x 6.35mm) | |
Height - Seated (Max) | 0.520" (13.21mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.51268 | £1,256.34 |
| Unit Price without VAT: | £2.51268 |
|---|---|
| Unit Price with VAT: | £3.01522 |


