T368C107M010AS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.51268
Datasheet
100 µF Conformal Coated Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T368C107M010AS

DigiKey Part Number
399-T368C107M010AS-ND
Manufacturer
Manufacturer Product Number
T368C107M010AS
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T368C107M010AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.400" L x 0.250" W (10.16mm x 6.35mm)
Height - Seated (Max)
0.520" (13.21mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£2.76170£1,380.85
Manufacturers Standard Package
Unit Price without VAT:£2.76170
Unit Price with VAT:£3.31404