Direct
Upgrade
Similar

T350A154K035AS | |
|---|---|
DigiKey Part Number | 399-1424-ND |
Manufacturer | |
Manufacturer Product Number | T350A154K035AS |
Description | CAP TANT 0.15UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Conformal Coated Tantalum Capacitors 35 V Radial 21Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A154K035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 21Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.12071 | £1,120.71 |
| Unit Price without VAT: | £1.12071 |
|---|---|
| Unit Price with VAT: | £1.34485 |



