
T350A154K035AT | |
|---|---|
DigiKey Part Number | 399-3530-ND |
Manufacturer | |
Manufacturer Product Number | T350A154K035AT |
Description | CAP TANT 0.15UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Conformal Coated Tantalum Capacitors 35 V Radial 21Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A154K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.10mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 21Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.38000 | £2.38 |
| 10 | £1.65900 | £16.59 |
| 50 | £1.37320 | £68.66 |
| 100 | £1.28470 | £128.47 |
| 500 | £1.13506 | £567.53 |
| 1,000 | £1.08873 | £1,088.73 |
| 3,000 | £1.03144 | £3,094.32 |
| 5,000 | £1.01025 | £5,051.25 |
| Unit Price without VAT: | £2.38000 |
|---|---|
| Unit Price with VAT: | £2.85600 |

