
SMC7.3154J50K35TR12 | |
|---|---|
DigiKey Part Number | 399-12941-2-ND - Tape & Reel (TR) 399-12941-1-ND - Cut Tape (CT) 399-12941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC7.3154J50K35TR12 |
Description | CAP FILM 0.15UF 5% 50VDC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMC7.3154J50K35TR12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.38000 | £4.38 |
| 10 | £3.20000 | £32.00 |
| 50 | £2.72940 | £136.47 |
| 100 | £2.58370 | £258.37 |
| 500 | £2.37618 | £1,188.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | £2.18667 | £5,029.34 |
| Unit Price without VAT: | £4.38000 |
|---|---|
| Unit Price with VAT: | £5.25600 |

