
SCR39XV-100-1R5A028JH | |
|---|---|
DigiKey Part Number | 399-SCR39XV-100-1R5A028JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR39XV-100-1R5A028JH |
Description | CMC 10.3MH 10A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 17.91mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10.3 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 17.91mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.65000 | £12.65 |
| 12 | £10.23917 | £122.87 |
| 36 | £9.32944 | £335.86 |
| 60 | £8.93483 | £536.09 |
| 108 | £8.50204 | £918.22 |
| 252 | £7.91571 | £1,994.76 |
| 504 | £7.85855 | £3,960.71 |
| Unit Price without VAT: | £12.65000 |
|---|---|
| Unit Price with VAT: | £15.18000 |



