
SCF39XV-100-1R5A028JH | |
|---|---|
DigiKey Part Number | 399-SCF39XV-100-1R5A028JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF39XV-100-1R5A028JH |
Description | CMC 19.5MH 10A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 17.91mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 19.5 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 17.91mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.52000 | £19.52 |
| 12 | £15.81083 | £189.73 |
| 36 | £14.40750 | £518.67 |
| 60 | £13.79883 | £827.93 |
| 108 | £13.13130 | £1,418.18 |
| 252 | £12.73373 | £3,208.90 |
| Unit Price without VAT: | £19.52000 |
|---|---|
| Unit Price with VAT: | £23.42400 |


