Parametric Equivalent
Parametric Equivalent

SCCHM7005M2R7YC000 | |
|---|---|
DigiKey Part Number | 399-SCCHM7005M2R7YC000-ND |
Manufacturer | |
Manufacturer Product Number | SCCHM7005M2R7YC000 |
Description | SUPERCAPACITOR 70F 2.7VDC 70C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 1kHz |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 70 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXHP2R7706R-TW | CDA (Zhifengwei Technology) | 120 | 4688-CXHP2R7706R-TW-ND | £4.01000 | Parametric Equivalent |
| HVH1840-2R7706-R | Eaton - Electronics Division | 0 | 283-HVH1840-2R7706-R-ND | £2.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 972 | £1.24759 | £1,212.66 |
| Unit Price without VAT: | £1.24759 |
|---|---|
| Unit Price with VAT: | £1.49711 |



