70 F (EDLC) Supercapacitor 2.7 V Radial, Can 18mOhm @ 1kHz 1500 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXHP2R7706R-TW

DigiKey Part Number
4688-CXHP2R7706R-TW-ND
Manufacturer
Manufacturer Product Number
CXHP2R7706R-TW
Description
2.7V 70F 18X40 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
70 F (EDLC) Supercapacitor 2.7 V Radial, Can 18mOhm @ 1kHz 1500 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1500 Hrs @ 70°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bag
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
70 F
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 70°C
ESR (Equivalent Series Resistance)
18mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£4.01000£4.01
10£2.91400£29.14
50£2.47340£123.67
150£2.26913£340.37
600£2.08683£1,252.10
1,050£2.03110£2,132.65
2,550£1.95880£4,994.94
Manufacturers Standard Package
Unit Price without VAT:£4.01000
Unit Price with VAT:£4.81200