Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SCCFF7004M2R7YC000 | |
|---|---|
DigiKey Part Number | 399-SCCFF7004M2R7YC000-ND |
Manufacturer | |
Manufacturer Product Number | SCCFF7004M2R7YC000 |
Description | SUPERCAPACITOR 7F 2.7VDC 70C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 2.7 V Radial, Can 75mOhm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 75mOhm @ 1kHz |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 7 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCR-E02R7SA705MB | Abracon LLC | 0 | 535-ADCR-E02R7SA705MB-ND | £0.60248 | Parametric Equivalent |
| ADCR-S02R7SA705MB | Abracon LLC | 0 | 535-ADCR-S02R7SA705MB-ND | £0.60248 | Parametric Equivalent |
| ADCR-T02R7SA705MB | Abracon LLC | 0 | 535-ADCR-T02R7SA705MB-ND | £0.60248 | Parametric Equivalent |
| CXHP2R7705R-TW | CDA (Zhifengwei Technology) | 100 | 4688-CXHP2R7705R-TW-ND | £1.48000 | Parametric Equivalent |
| HVH1020-2R7705-R | Eaton - Electronics Division | 0 | 283-HVH1020-2R7705-R-ND | £0.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.26488 | £2,119.04 |
| Unit Price without VAT: | £0.26488 |
|---|---|
| Unit Price with VAT: | £0.31786 |






