Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HVH1020-2R7705-R | |
|---|---|
DigiKey Part Number | 283-HVH1020-2R7705-R-ND |
Manufacturer | |
Manufacturer Product Number | HVH1020-2R7705-R |
Description | CAP, HVH, 2.7V 7F 75MOHM, CYL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 2.7 V Radial, Can 75mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 7 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 75mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCR-E02R7SA705MB | Abracon LLC | 0 | 535-ADCR-E02R7SA705MB-ND | £0.60248 | Parametric Equivalent |
| ADCR-S02R7SA705MB | Abracon LLC | 0 | 535-ADCR-S02R7SA705MB-ND | £0.60248 | Parametric Equivalent |
| ADCR-T02R7SA705MB | Abracon LLC | 0 | 535-ADCR-T02R7SA705MB-ND | £0.60248 | Parametric Equivalent |
| CXHP2R7705R-TW | CDA (Zhifengwei Technology) | 100 | 4688-CXHP2R7705R-TW-ND | £1.48000 | Parametric Equivalent |
| SCCFF7004M2R7YC000 | KEMET | 0 | 399-SCCFF7004M2R7YC000-ND | £0.26488 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.62600 | £6.26 |
| 50 | £0.49340 | £24.67 |
| 250 | £0.40924 | £102.31 |
| 500 | £0.38324 | £191.62 |
| 1,000 | £0.36183 | £361.83 |
| 2,500 | £0.33923 | £848.07 |
| 5,000 | £0.32561 | £1,628.05 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |






