Parametric Equivalent

SCCCB3004L2R7YC000 | |
|---|---|
DigiKey Part Number | 399-SCCCB3004L2R7YC000-ND |
Manufacturer | |
Manufacturer Product Number | SCCCB3004L2R7YC000 |
Description | SUPERCAPACITOR 3F 2.7VDC 70C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 2.7 V Radial, Can 120mOhm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120mOhm @ 1kHz |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 3 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -20%, +50% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVH0816-2R7305-R | Eaton - Electronics Division | 0 | 283-HVH0816-2R7305-R-ND | £0.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | £0.19677 | £3,148.32 |
| Unit Price without VAT: | £0.19677 |
|---|---|
| Unit Price with VAT: | £0.23612 |


