HVH0816-2R7305-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19677
Datasheet
New Product
3 F (EDLC) Supercapacitor 2.7 V Radial, Can 120mOhm @ 1kHz 1500 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVH0816-2R7305-R

DigiKey Part Number
283-HVH0816-2R7305-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVH0816-2R7305-R
Description
CAP, HVH, 2.7V 3F 120MOHM, CYL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 F (EDLC) Supercapacitor 2.7 V Radial, Can 120mOhm @ 1kHz 1500 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lifetime @ Temp.
1500 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
3 F
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
-20%, +50%
Height - Seated (Max)
0.709" (18.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 70°C
ESR (Equivalent Series Resistance)
120mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCCCB3004L2R7YC000KEMET0399-SCCCB3004L2R7YC000-ND£0.19677Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.47800£4.78
50£0.37120£18.56
100£0.33840£33.84
500£0.28292£141.46
1,000£0.26578£265.78
2,500£0.24768£619.20
5,000£0.23676£1,183.80
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000