Similar

R76PW4220SE30J | |
|---|---|
DigiKey Part Number | 399-R76PW4220SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76PW4220SE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PW4220SE30J Models |
Category | ESR (Equivalent Series Resistance) 8.7 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.579" (40.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA63J225E132LH | Eaton - Electronics Division | 0 | 283-EFPLA63J225E132LH-ND | £6.82232 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | £3.64063 | £458.72 |
| Unit Price without VAT: | £3.64063 |
|---|---|
| Unit Price with VAT: | £4.36876 |


