
EFPLA63J225E132LH | |
|---|---|
DigiKey Part Number | 283-EFPLA63J225E132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA63J225E132LH |
Description | CAP FILM 2.2UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.614" (41.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | £6.82232 | £2,149.03 |
| Unit Price without VAT: | £6.82232 |
|---|---|
| Unit Price with VAT: | £8.18678 |

