R73TI1100JB00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,027
Unit Price: £0.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26535
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.29121
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26423
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,933
Unit Price: £0.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12283
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13814
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12873
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12283
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12283
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.15802
Datasheet

Parametric Equivalent


KEMET
In Stock: 983
Unit Price: £0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.31508
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.93000
Datasheet
1000 pF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73TI1100JB00J

DigiKey Part Number
399-R73TI1100JB00J-ND
Manufacturer
Manufacturer Product Number
R73TI1100JB00J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73TI1100JB00J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.25909£518.18
Manufacturers Standard Package
Unit Price without VAT:£0.25909
Unit Price with VAT:£0.31091