1000 pF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73TI1100SE00J

DigiKey Part Number
399-6016-ND
Manufacturer
Manufacturer Product Number
R73TI1100SE00J
Description
CAP FILM 1000PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73TI1100SE00J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,933
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.49800£4.98
50£0.38780£19.39
100£0.35400£35.40
500£0.29676£148.38
2,000£0.26448£528.96
4,000£0.25249£1,009.96
6,000£0.24648£1,478.88
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600