Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AN3470CK01K | |
|---|---|
DigiKey Part Number | 399-R49AN3470CK01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R49AN3470CK01K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN3470CK01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.56529 | £197.85 |
| Unit Price without VAT: | £0.56529 |
|---|---|
| Unit Price with VAT: | £0.67835 |



