
R49AN34700001K | |
|---|---|
DigiKey Part Number | 399-R49AN34700001K-ND |
Manufacturer | |
Manufacturer Product Number | R49AN34700001K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN34700001K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.70700 | £7.07 |
| 50 | £0.56100 | £28.05 |
| 360 | £0.45294 | £163.06 |
| 720 | £0.42718 | £307.57 |
| 1,080 | £0.41427 | £447.41 |
| 2,520 | £0.39159 | £986.81 |
| 5,040 | £0.37665 | £1,898.32 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

