
PEG124RB2100QE4 | |
|---|---|
DigiKey Part Number | 399-PEG124RB2100QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124RB2100QE4 |
Description | CAP ALUM 10UF 20% 200V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Axial, Can 10Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124RB2100QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 100 Hz | |
Ripple Current @ High Frequency | 170 mA @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,134 | £1.95212 | £2,213.70 |
| Unit Price without VAT: | £1.95212 |
|---|---|
| Unit Price with VAT: | £2.34254 |

