
MMK5822J63J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5822J63J01L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5822J63J01L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5822J63J01L16.5TA18 |
Description | CAP FILM 8200PF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5822J63J01L16.5TA18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5822J100J01L4BULK | KEMET | 0 | 399-MMK5822J100J01L4BULK-ND | £0.16756 | Parametric Equivalent |
| MMK5822J63J01L4BULK | KEMET | 0 | 399-MMK5822J63J01L4BULK-ND | £0.16756 | Parametric Equivalent |
| PHE426DJ4820JR05 | KEMET | 6,398 | 399-PHE426DJ4820JR05-ND | £0.36000 | Parametric Equivalent |
| 185822J100RAA-F | Cornell Dubilier Knowles | 0 | 185822J100RAA-F-ND | £0.45172 | Parametric Equivalent |
| 185822J100RAB-F | Cornell Dubilier Knowles | 4,936 | 338-185822J100RAB-FCT-ND | £1.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19000 | £1.90 |
| 50 | £0.14120 | £7.06 |
| 100 | £0.12620 | £12.62 |
| 500 | £0.10080 | £50.40 |
| 1,000 | £0.09297 | £92.97 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

