Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5822J100J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5822J100J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5822J100J01L4BULK |
Description | 8N2F10 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426DJ4820JR05 | KEMET | 6,398 | 399-PHE426DJ4820JR05-ND | £0.36000 | Parametric Equivalent |
| 185822J100RAA-F | Cornell Dubilier Knowles | 0 | 185822J100RAA-F-ND | £0.45172 | Parametric Equivalent |
| 185822J100RAB-F | Cornell Dubilier Knowles | 4,936 | 338-185822J100RAB-FCT-ND | £1.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.16756 | £1,005.36 |
| Unit Price without VAT: | £0.16756 |
|---|---|
| Unit Price with VAT: | £0.20107 |



