8200 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5822J63J01L16.5TA18

DigiKey Part Number
399-MMK5822J63J01L16.5TA18CT-ND - Cut Tape (CT)
399-MMK5822J63J01L16.5TA18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MMK5822J63J01L16.5TA18
Description
CAP FILM 8200PF 5% 63VDC RADIAL
Customer Reference
Detailed Description
8200 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5822J63J01L16.5TA18 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5822J100J01L4BULKKEMET0399-MMK5822J100J01L4BULK-ND£0.16756Parametric Equivalent
MMK5822J63J01L4BULKKEMET0399-MMK5822J63J01L4BULK-ND£0.16756Parametric Equivalent
PHE426DJ4820JR05KEMET6,398399-PHE426DJ4820JR05-ND£0.36000Parametric Equivalent
185822J100RAA-FCornell Dubilier Knowles0185822J100RAA-F-ND£0.45172Parametric Equivalent
185822J100RAB-FCornell Dubilier Knowles4,936338-185822J100RAB-FCT-ND£1.24000Parametric Equivalent
In-Stock: 1,659
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.19000£1.90
50£0.14120£7.06
100£0.12620£12.62
500£0.10080£50.40
1,000£0.09297£92.97
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400