
LDEPE2330KA5N00 | |
|---|---|
DigiKey Part Number | 399-12900-2-ND - Tape & Reel (TR) 399-12900-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEPE2330KA5N00 |
Description | CAP FILM 0.033UF 10% 630VDC 2824 |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEPE2330KA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.99000 | £1.99 |
| 10 | £1.37000 | £13.70 |
| 50 | £1.12440 | £56.22 |
| 100 | £1.04830 | £104.83 |
| 500 | £0.91976 | £459.88 |
| Unit Price without VAT: | £1.99000 |
|---|---|
| Unit Price with VAT: | £2.38800 |

