LDEME3100JA5N00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 366,579
Unit Price: £1.43000
Datasheet
LDE SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEME3100JA5N00

DigiKey Part Number
399-6436-2-ND - Tape & Reel (TR)
399-6436-1-ND - Cut Tape (CT)
399-6436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDEME3100JA5N00
Description
CAP FILM 0.1UF 5% 400VDC 2824
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEME3100JA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.213" (5.40mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes