
ECW-U4104V17 | |
|---|---|
DigiKey Part Number | PCF1438TR-ND - Tape & Reel (TR) PCF1438CT-ND - Cut Tape (CT) PCF1438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4104V17 |
Description | CAP FILM 0.1UF 5% 400VDC 3925 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4104V17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 157V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.386" L x 0.248" W (9.80mm x 6.30mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £0.95700 | £9.57 |
| 50 | £0.77120 | £38.56 |
| 100 | £0.71390 | £71.39 |
| 500 | £0.61692 | £308.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.49888 | £498.88 |
| 2,000 | £0.47787 | £955.74 |
| 3,000 | £0.46920 | £1,407.60 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

