0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEEB2330JA0N00

DigiKey Part Number
399-18532-2-ND - Tape & Reel (TR)
399-18532-1-ND - Cut Tape (CT)
399-18532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDEEB2330JA0N00
Description
CAP FILM 0.033UF 5% 100VDC 1210
Customer Reference
Detailed Description
0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEEB2330JA0N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.22000£1.22
10£0.81000£8.10
50£0.64840£32.42
100£0.59850£59.85
Unit Price without VAT:£1.22000
Unit Price with VAT:£1.46400