
LDBCB2180GC5N0 | |
|---|---|
DigiKey Part Number | 399-6403-2-ND - Tape & Reel (TR) 399-6403-1-ND - Cut Tape (CT) 399-6403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCB2180GC5N0 |
Description | CAP FILM 0.018UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCB2180GC5N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.69300 | £6.93 |
| 50 | £0.54920 | £27.46 |
| 100 | £0.50480 | £50.48 |
| 500 | £0.42988 | £214.94 |
| 1,000 | £0.40670 | £406.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,250 | £0.38473 | £865.64 |
| 4,500 | £0.36954 | £1,662.93 |
| 6,750 | £0.36192 | £2,442.96 |
| 11,250 | £0.35348 | £3,976.65 |
| 15,750 | £0.34855 | £5,489.66 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

