150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 180mOhm @ 100kHz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY157M010AG2AA

DigiKey Part Number
399-ESY157M010AG2AA-ND
Manufacturer
Manufacturer Product Number
ESY157M010AG2AA
Description
CAP ALUM 150UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 180mOhm @ 100kHz 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY157M010AG2AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
180mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
241.5 mA @ 120 Hz
Ripple Current @ High Frequency
345 mA @ 100 kHz
Impedance
180 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
18,000£0.04861£874.98
Unit Price without VAT:£0.04861
Unit Price with VAT:£0.05833