10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS106M063AE2EA

DigiKey Part Number
399-18279-1-ND - Cut Tape (CT)
399-18279-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESS106M063AE2EA
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESS106M063AE2EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
75 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,150
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09600£0.96
50£0.06920£3.46
100£0.06060£6.06
500£0.04576£22.88
1,000£0.04105£41.05
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.03636£72.72
4,000£0.03361£134.44
6,000£0.03343£200.58
10,000£0.03156£315.60
14,000£0.03044£426.16
20,000£0.02991£598.20
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200