
ESL825M400AH8AA | |
|---|---|
DigiKey Part Number | 399-ESL825M400AH8AA-ND |
Manufacturer | |
Manufacturer Product Number | ESL825M400AH8AA |
Description | CAP ALUM 8.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 7.5Ohm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL825M400AH8AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 126 mA @ 120 Hz | |
Ripple Current @ High Frequency | 252 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33200 | £3.32 |
| 50 | £0.24840 | £12.42 |
| 200 | £0.19980 | £39.96 |
| 600 | £0.17212 | £103.27 |
| 1,000 | £0.16174 | £161.74 |
| 2,600 | £0.14575 | £378.95 |
| 5,000 | £0.13695 | £684.75 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

