ESK107M100AH4EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4,547
Unit Price: £0.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.15740
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 9,034
Unit Price: £0.70000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,779
Unit Price: £0.48000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 478
Unit Price: £0.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,247
Unit Price: £0.70000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,794
Unit Price: £0.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,479
Unit Price: £0.97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,320
Unit Price: £1.01000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7,061
Unit Price: £0.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £0.16944
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £0.13689

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £0.15025

Parametric Equivalent


Nichicon
In Stock: 11,149
Unit Price: £0.55000
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M100AH4EA

DigiKey Part Number
399-ESK107M100AH4EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK107M100AH4EA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK107M100AH4EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,100£0.16305£342.40
Unit Price without VAT:£0.16305
Unit Price with VAT:£0.19566