220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE227M050AH9EA

DigiKey Part Number
399-18266-1-ND - Cut Tape (CT)
399-18266-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESE227M050AH9EA
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESE227M050AH9EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Ripple Current @ High Frequency
425 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20700£2.07
50£0.15280£7.64
100£0.13530£13.53
Tape & Box (TB)
QuantityUnit PriceExt Price
700£0.10040£70.28
1,400£0.09172£128.41
2,100£0.08733£183.39
3,500£0.08244£288.54
4,900£0.07957£389.89
7,000£0.07679£537.53
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800