68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 852mOhm @ 20kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELH686M400AQ1AA

DigiKey Part Number
399-ELH686M400AQ1AA-ND
Manufacturer
Manufacturer Product Number
ELH686M400AQ1AA
Description
CAP ALUM 68UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 852mOhm @ 20kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ELH686M400AQ1AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
852mOhm @ 20kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
870 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.98000£2.98
10£2.02400£20.24
50£1.62500£81.25
400£1.30790£523.16
800£1.23576£988.61
1,200£1.19937£1,439.24
2,800£1.13500£3,178.00
5,200£1.09641£5,701.33
Manufacturers Standard Package
Unit Price without VAT:£2.98000
Unit Price with VAT:£3.57600