ELG686M400AR7AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £1.97100
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £1.50730
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 31
Unit Price: £4.13000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 203
Unit Price: £3.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,856
Unit Price: £3.22000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.96686
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG686M400AR7AA

DigiKey Part Number
399-ELG686M400AR7AA-ND
Manufacturer
Manufacturer Product Number
ELG686M400AR7AA
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG686M400AR7AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
725 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
400£1.32710£530.84
Unit Price without VAT:£1.32710
Unit Price with VAT:£1.59252