
ELG338M063AR4AA | |
|---|---|
DigiKey Part Number | 399-ELG338M063AR4AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG338M063AR4AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG338M063AR4AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.668 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.29000 | £3.29 |
| 10 | £2.24100 | £22.41 |
| 50 | £1.80680 | £90.34 |
| 200 | £1.55625 | £311.25 |
| 600 | £1.41408 | £848.45 |
| 1,000 | £1.36095 | £1,360.95 |
| 2,600 | £1.27916 | £3,325.82 |
| 5,000 | £1.23415 | £6,170.75 |
| Unit Price without VAT: | £3.29000 |
|---|---|
| Unit Price with VAT: | £3.94800 |

