Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BX472BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2445-2-ND - Tape & Reel (TR) 1001-2445-1-ND - Cut Tape (CT) 1001-2445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BX472BKUS7185 |
Description | CAP CER 4700PF 100V BX 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX472BKUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £0.86400 | £8.64 |
| 50 | £0.69180 | £34.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.63860 | £63.86 |
| 200 | £0.59495 | £118.99 |
| 300 | £0.57310 | £171.93 |
| 500 | £0.54886 | £274.43 |
| 700 | £0.53469 | £374.28 |
| 1,000 | £0.52106 | £521.06 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |




