4700 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX472BKWSAJ

DigiKey Part Number
CDR32BX472BKWSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BX472BKWSAJ
Description
CAP CER 4700PF 100V BX 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BX472BKWSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.49664£993.28
Unit Price without VAT:£0.49664
Unit Price with VAT:£0.59597