Direct

CBR04C569B2GAC | |
|---|---|
DigiKey Part Number | 399-16319-2-ND - Tape & Reel (TR) 399-16319-1-ND - Cut Tape (CT) 399-16319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C569B2GAC |
Description | CAP CER 5.6PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C569B2GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.30600 | £3.06 |
| 50 | £0.23240 | £11.62 |
| 100 | £0.20960 | £20.96 |
| 500 | £0.17138 | £85.69 |
| 1,000 | £0.15956 | £159.56 |
| 2,500 | £0.14708 | £367.70 |
| 5,000 | £0.13956 | £697.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.13337 | £1,333.70 |
| 20,000 | £0.12828 | £2,565.60 |
| 30,000 | £0.12572 | £3,771.60 |
| 50,000 | £0.12289 | £6,144.50 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |


