Direct



QSCF201Q5R6B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q5R6B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q5R6B1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q5R6B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q5R6B1GV001T |
Description | CAP CER 5.6PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q5R6B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27700 | £2.77 |
| 50 | £0.20920 | £10.46 |
| 100 | £0.18830 | £18.83 |
| 500 | £0.15310 | £76.55 |
| 1,000 | £0.14222 | £142.22 |
| 2,500 | £0.13075 | £326.88 |
| 5,000 | £0.12384 | £619.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11816 | £1,181.60 |
| 20,000 | £0.11348 | £2,269.60 |
| 30,000 | £0.11113 | £3,333.90 |
| 50,000 | £0.10853 | £5,426.50 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |


