Parametric Equivalent

C4ATGBW5150A3LJ | |
|---|---|
DigiKey Part Number | 399-6219-ND |
Manufacturer | |
Manufacturer Product Number | C4ATGBW5150A3LJ |
Description | CAP FILM 15UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 275V 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ATGBW5150A3LJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.91000 | £8.91 |
| 36 | £6.15833 | £221.70 |
| 72 | £5.87750 | £423.18 |
| 108 | £5.73685 | £619.58 |
| 504 | £5.32700 | £2,684.81 |
| 1,008 | £5.19296 | £5,234.50 |
| Unit Price without VAT: | £8.91000 |
|---|---|
| Unit Price with VAT: | £10.69200 |


