
B32756G3156J000 | |
|---|---|
DigiKey Part Number | 495-B32756G3156J000-ND |
Manufacturer | |
Manufacturer Product Number | B32756G3156J000 |
Description | CAP FILM 15UF 5% 580VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 310V 580V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32756G3156J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 580V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.2 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £4.37848 | £1,751.39 |
| Unit Price without VAT: | £4.37848 |
|---|---|
| Unit Price with VAT: | £5.25418 |

