5 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4ASMBU4500A3NJ

DigiKey Part Number
399-C4ASMBU4500A3NJ-ND
Manufacturer
Manufacturer Product Number
C4ASMBU4500A3NJ
Description
CAP FILM METAL RAD POLYPROP
Customer Reference
Detailed Description
5 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4ASMBU4500A3NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
2.1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.