C333C334K5R5TA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.22227
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21219
Datasheet
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C334K5R5TA

DigiKey Part Number
399-C333C334K5R5TA-ND
Manufacturer
Manufacturer Product Number
C333C334K5R5TA
Description
CAP CER 0.33UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C334K5R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.42800£4.28
50£0.33120£16.56
250£0.26956£67.39
500£0.25054£125.27
1,000£0.23487£234.87
2,500£0.21832£545.80
5,000£0.20835£1,041.75
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400